• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic PA surface mount enclosure

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic ELA wall housing white

  • Surface-mounted housing

Technical specifications

  • Dimensions: 84 x 84 x 52 mm
  • Weight: 60 g
Product type

PA surface mount enclosure

Weight

100 g

Width

90 mm

Height

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313148 Omnitronic PA surface mount enclosure

Description

Surface-mounted housing · For ELA volume control or ELA program controller · Can also be used as protective housing for flush mounting · White plastic · Incl. 6 screws

This text is machine translated.

More interesting products

(*All information is plus legal VAT)