• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic 80711313 PA surface mount enclosure

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 11.99
-38 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic ELA-COMBINATION Von. Housing silver

  • Combination surface-mounted housing
  • This text is machine translated.

Technical specifications

  • Dimensions 156 x 83 x 52 mm
  • Weight 80 g
Product type

PA surface mount enclosure

Weight

400 g

Width

165 mm

Height

70 mm

Length

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313322 Omnitronic 80711313 PA surface mount enclosure

Description

Features

  • Combination surface-mounted housing
  • For ELA volume control and ELA program control
  • Also as protective housing for flush mounting
  • Aluminium
  • Incl. 4 threaded screws.

More interesting products

(*All information is plus legal VAT)