• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor ECM-200 PA desk microphone

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Sensitivity: 6mV/Pa/1kHz
  • Signal/noise ratio:> 40 dB
  • Permissible operating temperature: 0-40°C
  • Power supply: 1 x 1.5 V AA
  • Schwanenhals-Gesamtl: 200 m
Product type

PA desk microphone

Frequency range

60-12000 Hz

Weight

380 g

Impedance

1 kΩ

Width

75 mm

Height

25 mm

Length

110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1416914 Monacor ECM-200 PA desk microphone

User & Safety Instructions

User & Safety Instructions 1416914 Monacor ECM-200 PA desk microphone

Conformity certificate

Conformity certificate 1416914 Monacor ECM-200 PA desk microphone

Description

Features

  • Pa desktop microphone with gooseneck
  • Electret, spherical characteristic
  • Talk and lock button
  • This text is machine translated.

Hints

1 x 1.5 V AA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)