• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor DT-19SU Dome tweeter 50 W 8 Ω

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 1500 Hz
  • Max. Frequency range: fx-20000 Hz
  • Recv. Cut-off frequency (12 dB): 3000 Hz
  • Maximum capacity 80 WMAX
  • Power rating: 50WRMS
  • Avg. Sound pressure (1W/m): 91 dB
  • Coil diameter: 19 mm
  • Magnetic diameter: 55 mm
  • Installation opening: diameter. 66 mm
  • Installation depth: 33 mm
  • Dimensions: diameter. 100 mm
  • Weight: 0.45 kg
Product type

Dome tweeter

RMS capacity

50 W

Max. load

80 W

Min. frequency

70 Hz

Max. frequency

20000 Hz

Frequency range

70 Hz - 20000 Hz

Sound pressure

91 dB

Impedance

8 Ω

Recess depth

33 mm

Weight

450 g

Width

100 mm

(Ø)

100 mm

Recess diameter

66 mm

Speaker size (cm)

100 cm

Documents & Downloads

Datasheet

Datasheet 1331543 Monacor DT-19SU Dome tweeter 50 W 8 Ω

User & Safety Instructions

User & Safety Instructions 1331543 Monacor DT-19SU Dome tweeter 50 W 8 Ω

Description

Features

  • Hi-fi dome tweeter
  • 19 mm soft-dome in laminate technology
  • Double magnet
  • Stable plastic front
  • Diaphragm is extremely light
  • Optimum brilliance behavior
  • For demanding Hi-Fi applications especially in 3-way systems
  • This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)