• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor DT-99 Dome tweeter 40 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 1500 Hz
  • Max. Frequency range: fx -18000 Hz
  • Recv. Cut-off frequency (12 dB): 2500 Hz
  • Maximum capacity 80 WMAX
  • Nominal capacity: 40WRMS
  • Avg. Sound pressure (1W/m): 93 dB
  • Coil diameter: 25 mm
  • Magnetic diameter: 70 mm
  • Installation opening: diameter. 72 mm
  • Installation depth: 35 mm
  • Dimensions: diameter. 100 mm
  • Weight: 520 g
Product type

Dome tweeter

RMS capacity

40 W

Max. load

80 W

Min. frequency

200 Hz

Max. frequency

18000 Hz

Frequency range

200 Hz - 18000 Hz

Sound pressure

93 dB

Impedance

8 Ω

Recess depth

35 mm

Weight

520 g

(Ø)

100 mm

Recess diameter

85 mm

Speaker size (cm)

99.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331553 Monacor DT-99 Dome tweeter 40 W 8 Ω

Description

Features

  • Hi-fi dome tweeter
  • Pure Silk membrane
  • Excellent transmission characteristics
  • Very typical sound pressure history
  • For replacement purposes and hi-fi applications
  • This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)