• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton TL 16 H - 8 Ohm Horn tweeter with driver 150 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Horn tweeter with driver

RMS capacity

150 W

Max. load

200 W

Min. frequency

2200 Hz

Max. frequency

35000 Hz

Frequency range

2200 Hz - 35000 Hz

Sound pressure

100 dB

Impedance

8 Ω

Weight

1.3 kg

Documents & Downloads

Datasheet

Datasheet 311686 Visaton TL 16 H - 8 Ohm Horn tweeter with driver 150 W 8 Ω

User & Safety Instructions

User & Safety Instructions 311686 Visaton TL 16 H - 8 Ohm Horn tweeter with driver 150 W 8 Ω

Description

High-tone horn. Extremely light diaphragm from a Titan-Aluminiumlierung.

This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)