• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MSH-115 4 inch 11.5 cm Mid-range speaker 50 W 8 Ω Recessed speaker

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 85 Hz
  • Max. Frequency range: fx-10000 Hz
  • Maximum capacity 120 WMAX (400-5000 Hz)
  • Nominal load (P): 50WRMS
  • Avg. Sound pressure (1W/m): 89 dB
  • Suspension compliance (cms): 0.8 mm/N
  • Moved mass (MMS): 4.5 g
  • Mechanical quality (Qms): 1.98
  • Electrical quality (Qes): 0.55
  • Total quality (Qts): 0.43
  • Equivalent volume (Vas): 4 l
  • Dc resistance (Re): 6.3 ohm
  • Power factor (BxL): 4.8 Tm
  • Schwingspulenind. (Le): 0.3 mH
  • Voice coil diameter: 25 mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/-1.5 mm
  • Eff. Cone area (sd): 55 cm2
  • Magnet weight: 230 g
  • Weight: 0.6 kg
Product type

Mid-range speaker

Speaker size (inch)

4 inch

Speaker size (cm)

11.5 cm

RMS capacity

50 W

Max. load

120 W

Min. frequency

49 Hz

Max. frequency

10000 Hz

Impedance

8 Ω

Sound pressure

87 dB

Recess diameter

10.1 cm

Recess depth

11 cm

Weight

600 g

Features

Recessed speaker

Frequency range

49 Hz - 10000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332239 Monacor MSH-115 4 inch 11.5 cm Mid-range speaker 50 W 8 Ω Recessed speaker

Description

Features

  • Hi-Fi mid-range
  • High-end technology suitable for the SPH-. . . Series
  • Specially coated diaphragm
  • Highly restrictive dust cap
  • Extra-flat basket (does not need will be!)
  • Top-Linearitat
  • Optimum Ground Drive Ratio
  • Large broadband technology
  • Hi-fi for highest demands
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)