Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
MultimediaStage, DJ & Studio EquipmentPA 100V Technology & Custom SpeakersSpeaker UnitsPA Speakers

Monacor EDL-24 PA recessed speaker 6 W 100 V White 1 pc(s)

EAN:
Part number:
Item no:
Round ceiling loudspeaker with visible cables and connection module. Suitable for 100V systems, ideal for sound distribution in large spaces.
Round ceiling loudspeaker with visible cables and connection module. Suitable for 100V systems, ideal for sound distribution in large spaces.
Monacor
Dispatches on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
Only 10 Piece(s) available
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

Monacor EDL-24PA loudspeaker

  • 100-V transformer technology by audio transmitter with Power tapings< br> wide-band speaker with treble cone< br> plastic casing with metal grille

Technical specifications

  • Avg. Sound pressure (1W/1m): 87 dB
Product type

PA recessed speaker

RMS capacity

6 W

Max. load

6 W

Power levels

1.5 W

3 W

6 W

Max. sound pressure

94 dB

Features

flame-retardant

IP6K9K

Frequency range

100 - 14 000 Hz

Operating voltage

100 V

Type

Round

Factory colour

White

Material

Plastic

Metal

Mounting depth

60 mm

Recess diameter

14.2 cm

Depth

70 mm

(Ø)

17 cm

Weight

750 g

Dim

(Ø x D) 17 cm x 70 mm

Variants(All information include VAT, plus shipping costs)

Factory colour
Material
IP rating
Recess diameter
 
Monacor EDL-24 PA recessed speaker 6 W 100 V White 1 pc(s)
Monacor EDL-24 PA recessed speaker 6 W 100 V White 1 pc(s)

314176

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
This article
White
Plastic
IP6K9K
14.2 cm
Minimum order quantity: 1
Multiple: 1

€ 33.99*

Monacor EDL-11TW PA recessed speaker 10 W 100 V White 1 pc(s)
Monacor EDL-11TW PA recessed speaker 10 W 100 V White 1 pc(s)

314165

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
White
Metal
IP6K9K
11 cm
Minimum order quantity: 1
Multiple: 1

€ 85.99*

Monacor EDL-26 PA recessed speaker 10 W 100 V White 1 pc(s)
Monacor EDL-26 PA recessed speaker 10 W 100 V White 1 pc(s)

314179

Fast track dispatch on Fri 23 Oct
3 Piece(s)Conrad Electronic
White
Plastic
IP6K9K
20 cm
Minimum order quantity: 1
Multiple: 1

€ 63.99*

Monacor EDL-310L PA recessed speaker 10 W 100 V Black 1 pc(s)
Monacor EDL-310L PA recessed speaker 10 W 100 V Black 1 pc(s)

314181

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
Black
IP6K9K
Minimum order quantity: 1
Multiple: 1

€ 87.99*

Monacor EDL-82/WS PA recessed speaker 6 W 100 V White 1 pc(s)
Monacor EDL-82/WS PA recessed speaker 6 W 100 V White 1 pc(s)

314310

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
White
Plastic
IP6K9K
92 mm
Minimum order quantity: 1
Multiple: 1

€ 43.99*

Monacor ESP-15/WS PA recessed speaker 15 W 100 V White 1 pc(s)
Monacor ESP-15/WS PA recessed speaker 15 W 100 V White 1 pc(s)

314189

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
White
Plastic
IP6K9K
Minimum order quantity: 1
Multiple: 1

€ 75.99*

Monacor ESP-17/WS PA recessed speaker 15 W 100 V White 1 pc(s)
Monacor ESP-17/WS PA recessed speaker 15 W 100 V White 1 pc(s)

314191

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
White
Plastic
IP6K9K
Minimum order quantity: 1
Multiple: 1

€ 109.99*

Monacor ESP-22/WS PA recessed speaker 20 W 100 V White 1 pc(s)
Monacor ESP-22/WS PA recessed speaker 20 W 100 V White 1 pc(s)

314308

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
White
Plastic
IP6K9K
Minimum order quantity: 1
Multiple: 1

€ 109.99*

Monacor EDL-156 PA recessed speaker 15 W 100 V White 1 pc(s)
Monacor EDL-156 PA recessed speaker 15 W 100 V White 1 pc(s)

314169

Unavailable
Conrad Electronic
White
Plastic
190 mm
Minimum order quantity: 1
Multiple: 1

€ 109.99*

Monacor EDL-158 PA recessed speaker 15 W 100 V White 1 pc(s)
Monacor EDL-158 PA recessed speaker 15 W 100 V White 1 pc(s)

314312

Unavailable
Conrad Electronic
White
Plastic
IP65
210 mm
Minimum order quantity: 1
Multiple: 1

€ 139.99*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 314176 Monacor EDL-24 PA recessed speaker 6 W 100 V White 1 pc(s)

Description

PA Ceiling Speakers

This text is machine translated.

Features

  • Plastic material made of ABS and self-extinguishing according to UL94 V0
  • For ceiling thickness 10-40 mm.

Description

PA Ceiling Speakers

This text is machine translated.

Features

  • Plastic material made of ABS and self-extinguishing according to UL94 V0
  • For ceiling thickness 10-40 mm.

More interesting products

(*All information is plus legal VAT)
Renkforce SPE-178WT PA recessed speaker 40 W 100 V White 1 pc(s)

Renkforce SPE-178WT PA recessed speaker 40 W 100 V White 1 pc(s)

Conrad Electronic

€ 20.99*
Renkforce CL-130RT PA recessed speaker 45 W 100 V White 1 pc(s)

Renkforce CL-130RT PA recessed speaker 45 W 100 V White 1 pc(s)

Conrad Electronic

€ 25.99*
Omnitronic CSP-6 Flush mount speaker 6 W 100 V White 1 pc(s)

Omnitronic CSP-6 Flush mount speaker 6 W 100 V White 1 pc(s)

Conrad Electronic

€ 18.99*
Omnitronic CSS-8 Flush mount speaker 10 W 100 V White 1 pc(s)

Omnitronic CSS-8 Flush mount speaker 10 W 100 V White 1 pc(s)

Conrad Electronic

€ 21.99*
Monacor ESP-134/WS Wall speaker 6 W 100 V White 1 pc(s)

Monacor ESP-134/WS Wall speaker 6 W 100 V White 1 pc(s)

Conrad Electronic

€ 119.99*
Monacor EDL-26 PA recessed speaker 10 W 100 V White 1 pc(s)

Monacor EDL-26 PA recessed speaker 10 W 100 V White 1 pc(s)

Conrad Electronic

€ 63.99*
-36%
Omnitronic CSE-5 Flush mount speaker 6 W 100 V White 1 pc(s)

Omnitronic CSE-5 Flush mount speaker 6 W 100 V White 1 pc(s)

Conrad Electronic

€ 35.99
€ 22.99*
Monacor EDL-310L PA recessed speaker 10 W 100 V Black 1 pc(s)

Monacor EDL-310L PA recessed speaker 10 W 100 V Black 1 pc(s)

Conrad Electronic

€ 87.99*
Omnitronic CSQ-6 Flush mount speaker 40 W 100 V White 1 pc(s)

Omnitronic CSQ-6 Flush mount speaker 40 W 100 V White 1 pc(s)

Conrad Electronic

€ 33.99*
-33%
Omnitronic CS-4S Flush mount speaker 6 W 100 V Black 1 pc(s)

Omnitronic CS-4S Flush mount speaker 6 W 100 V Black 1 pc(s)

Conrad Electronic

€ 39.99
€ 26.99*
Monacor SP-205/8 Flush mount full range speaker Black 1 pc(s)

Monacor SP-205/8 Flush mount full range speaker Black 1 pc(s)

Conrad Electronic

€ 25.99*
Omnitronic CSE-6 Flush mount speaker 6 W 100 V White 1 pc(s)

Omnitronic CSE-6 Flush mount speaker 6 W 100 V White 1 pc(s)

Conrad Electronic

€ 24.99*
Omnitronic CSS-6 Flush mount speaker 5 W 100 V White 1 pc(s)

Omnitronic CSS-6 Flush mount speaker 5 W 100 V White 1 pc(s)

Conrad Electronic

€ 17.99*
Omnitronic CS-5 Flush mount speaker 5 W 100 V White 1 pc(s)

Omnitronic CS-5 Flush mount speaker 5 W 100 V White 1 pc(s)

Conrad Electronic

€ 29.99*
Omnitronic CS-8 Flush mount speaker 10 W 100 V White 1 pc(s)

Omnitronic CS-8 Flush mount speaker 10 W 100 V White 1 pc(s)

Conrad Electronic

€ 37.99*
Monacor ESP-17/WS PA recessed speaker 15 W 100 V White 1 pc(s)

Monacor ESP-17/WS PA recessed speaker 15 W 100 V White 1 pc(s)

Conrad Electronic

€ 109.99*
Monacor EDL-11TW PA recessed speaker 10 W 100 V White 1 pc(s)

Monacor EDL-11TW PA recessed speaker 10 W 100 V White 1 pc(s)

Conrad Electronic

€ 85.99*
Omnitronic CS-2.5W Flush mount speaker 6 W 100 V White 1 pc(s)

Omnitronic CS-2.5W Flush mount speaker 6 W 100 V White 1 pc(s)

Conrad Electronic

€ 17.99*
Monacor EDL-82/WS PA recessed speaker 6 W 100 V White 1 pc(s)

Monacor EDL-82/WS PA recessed speaker 6 W 100 V White 1 pc(s)

Conrad Electronic

€ 43.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list