• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic CS-4S Flush mount speaker 6 W 100 V Black 1 pc(s)

EAN:
Part number:
Item no:
1/3
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 39.99
-33 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic CS-4S CEILING LOUDSPEAKER blk

  • Ceiling mounted loudspeaker black

Technical specifications

  • Input voltage: 100 V
  • Components: 10 cm loudspeaker (4)
  • Power rating 3W RMS (white)
  • 6 W RMS (red)
  • COM (black)
  • Sensitivity (1 W, 1 m): 89 dB, ±3 dB
  • Max. Sound pressure (1 m): 91 dB
  • Frequency range 100 Hz - 20 kHz
  • Dimensions (D x D): 135 x 80 mm
  • Mounting cut-out 110 mm ø
  • Weight: 0.5 kg
Product type

Flush mount speaker

RMS capacity

3 W

Max. load

6 W

Max. sound pressure

91 dB

IP6K9K

Operating voltage

100 V

Type

Round

Factory colour

Black

Material

Metal

Recess diameter

11 cm

Depth

80 mm

(Ø)

13.5 cm

Weight

700 g

Dim

(Ø x D) 13.5 cm x 80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313338 Omnitronic CS-4S Flush mount speaker 6 W 100 V Black 1 pc(s)

Description

Ceiling mounted loudspeaker black · 10 cm broadband loudspeaker (4") · 100 V transformer with 2 power taps · Easy to install, similar to common recessed lights · For speech and background music indoors · Metal grillee covers available in black, white, gold and silver

This text is machine translated.

More interesting products

(*All information is plus legal VAT)