• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor KU-916T Compression drive 60 W Grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 60/50/40/30/20/10 WRMS capacity 90 WMAX
  • Frequency range: 160-7000 Hz
  • Avg. Sound pressure (1W/m): 113 dB
  • Beam angle (hor. vert.): -
  • Permissible operating temperature: -20 °C to +50 °C
  • Dimensions: diameter. 150 mm x 158 mm
  • Weight: 2.8 kg
  • Special feature: IP66
  • Replacement voice coil: KU-916 soldering T/VC
Product type

Compression drive

Max. load

60 W

SPL

113 dB

Features

weatherproof

sprayproof

IP66

Frequency range

160 - 7000 Hz

Factory colour

Grey

Length

158 mm

(Ø)

150 mm

Weight

2.8 kg

Dim

(Ø x L) 150 mm x 158 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331850 Monacor KU-916T Compression drive 60 W Grey 1 pc(s)

Description

Features

  • Weather-proof pressure chamber driver unit
  • 100-V transformer technology
  • Protected against strong water-jet
  • Power changeover switch
  • 3.5-cm-flange thread (1 3/8")
  • 60 cm connection cable
  • This text is machine translated.