• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MCR-2 Cable reel Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IMG Stage Line MCR-2 cable drum

  • Professional empty drum for cables up to 50 m
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Factory colour

Black

Weight

3.1 kg

Length

300 mm

Width

315 mm

Height

295 mm

Documents & Downloads

Datasheet

Datasheet 1332010 Monacor MCR-2 Cable reel Black

User & Safety Instructions

User & Safety Instructions 1332010 Monacor MCR-2 Cable reel Black

Description

Features

  • Professional empty drum for cables up to 50 m
  • Robust, stage-suitable design, painted black
  • High stability and stability with tubular steel cage frame
  • With cable routing
  • 2 Set up positions
  • Metal drum diameter. 240 mm, with hand crank
  • Supplied without a power cable
  • The stated maximum cable length refers to standard microphone cable.