• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MCR-6 Cable reel Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMG Stage Line MCR-6 Cable Reel

  • Professional empty drum
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Factory colour

Black

Weight

7.3 kg

Length

310 mm

Width

380 mm

Height

560 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332011 Monacor MCR-6 Cable reel Black

Description

Features

  • Professional empty drum for cable up to 100 m
  • Robust, stage-suitable design, painted black
  • Tubular steel frame
  • Metal drum diameter. 350 mm, with adjustment screw can be locked
  • Supplied without a power cable
  • The stated maximum cable length refers to standard microphone cable.

More interesting products

(*All information is plus legal VAT)