• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schill IT380.RM A=385/C=142 Orange

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Schill 30307520 IT380.RM PVC Cable Drum

  • You can wrap

Technical specifications

  • Width: 175 mm
  • Length: 264 mm
  • Height: 360 mm
Factory colour

Orange

Weight

4.6 kg

Width

450 mm

Height

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313891 Schill IT380.RM A=385/C=142 Orange

Description

You can wrap · Tried and tested · Resistant to gasoline and oil. · Smooth axel bearing · IT = High-quality plastic drums · HT = High-quality metal drums · SK = High-quality metal drums · For micro-cable XLR-XLR, LS-cable, CEE-cable, multi-core...

This text is machine translated.

More interesting products

(*All information is plus legal VAT)