There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Robust carrying case made of 1680D-Ballistik-Nylon for square base plate (600 x 600 mm)
5 mm thick padding
YKK zipper
Suitable for pipe and drape or truss base plates
Transparent window for labels
Technical specifications
Product type: Stand and stand accessories
Type : Carrying case
Material : Nylon 1680D
Padding thickness 5 mm
Closure: YKK zipper
Factory colour
Black
Weight
0.95 kg
Width
620 mm
Height
620 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2490973 Gravity BG PD1 Black
Description
This sturdy, padded carrying case made of water-repellent 1680D-Ballistics nylon is perfectly suitable for square base plates (600 x 600 mm) of Pipe and Drape systems or Trusses. It has two straps with a soft Velcro grip, a stable double zip and a transparent window for labels.
This text is machine translated.
Description
This sturdy, padded carrying case made of water-repellent 1680D-Ballistics nylon is perfectly suitable for square base plates (600 x 600 mm) of Pipe and Drape systems or Trusses. It has two straps with a soft Velcro grip, a stable double zip and a transparent window for labels.