• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MKPA-150 Speaker capacitor 15 µF

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Quantity: 1
  • Capacity: 15 µF
  • Nominal voltage: 250V DC
  • Pitch 57.5 mm
Product type

Speaker capacitor

Capacity (elec.)

15 µF

Length

56 mm

(Ø)

24.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332087 Monacor MKPA-150 Speaker capacitor 15 µF

Description

Features

  • MKP thin film capacitors, 250 V
  • Capacitors in top quality for high-end crossover
  • Metal-coated polypropylene film
  • Extremely low loss factor
  • Aging free
  • Axial BauformMKP film capacitor, 250 V
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)