• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton Bipolar Elco 22 UF Speaker capacitor 22 µF

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 3.99
-43 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker capacitor

Capacity (elec.)

22 µF

Width

30 mm

Height

40 mm

Length

51 mm

Tolerance

±5%

Voltage

50 V AC

Documents & Downloads

Datasheet

Datasheet 336530 Visaton Bipolar Elco 22 UF Speaker capacitor 22 µF

User & Safety Instructions

User & Safety Instructions 336530 Visaton Bipolar Elco 22 UF Speaker capacitor 22 µF

Description

Bipolar smooth-foil electrolytic capacitor.

Features

  • µF 22.0

More interesting products

(*All information is plus legal VAT)