• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton HW 2/70 NG - 4 Ohm 2-way crossover 4 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crossover filter HW 2/70 NG (2-way)

Our service for you

Technical specifications

  • Edge steepness 12dB/oct.
Product type

2-way crossover

Cut-off frequency

3000 Hz

Load (max.)

160 A

RMS capacity

160 W

Impedance

4 Ω

Width

15 cm

Documents & Downloads

Datasheet

Datasheet 300265 Visaton HW 2/70 NG - 4 Ohm 2-way crossover 4 Ω

User & Safety Instructions

User & Safety Instructions 300265 Visaton HW 2/70 NG - 4 Ohm 2-way crossover 4 Ω

Description

Visaton crossover filters are made with high-quality copper coils, metallised plastic foil capacitors as well as low-loss frequency electrolytic capacitors and mounted on epoxy resin plates.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

What kind of Crossovers are you looking for?

More interesting products

(*All information is plus legal VAT)