• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton HW 3/120 NG - 4 Ohm 3-way crossover 4 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Crossover filter HW 3/120 NG (3-way)

Our service for you

Technical specifications

  • Edge steepness 12dB/oct.
Product type

3-way crossover

Cut-off frequency

800 Hz

5000 Hz

RMS capacity

160 W

Dim

(L x W) 10 cm x 15 cm

Impedance

4 Ω

Width

15 cm

Length

10 cm

Documents & Downloads

Datasheet

Datasheet 300282 Visaton HW 3/120 NG - 4 Ohm 3-way crossover 4 Ω

User & Safety Instructions

User & Safety Instructions 300282 Visaton HW 3/120 NG - 4 Ohm 3-way crossover 4 Ω

Description

Visaton crossover filters are made with high-quality copper coils, metallised plastic foil capacitors as well as low-loss frequency electrolytic capacitors and mounted on epoxy resin plates.

What kind of Crossovers are you looking for?

More interesting products

(*All information is plus legal VAT)