• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton HW 3/130 NG - 4 Ohm 3-way crossover 4 Ω

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Crossover filter HW 3/130 NG - 4 ohms

  • High-quality copper coils
  • MKT Polyester Capacitors
  • Low-loss frequency electrolytic capacitors

Technical specifications

Product type

3-way crossover

Cut-off frequency

300 Hz

4000 Hz

RMS capacity

180 W

Impedance

4 Ω

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389819 Visaton HW 3/130 NG - 4 Ohm 3-way crossover 4 Ω

Warranty Terms

Warranty Terms 2389819 Visaton HW 3/130 NG - 4 Ohm 3-way crossover 4 Ω

Description

Crossover filter made of high-quality copper coils, MKT film capacitors and low-loss frequency electrolytic capacitors mounted on epoxy resin plates.

This text is machine translated.

What kind of Crossovers are you looking for?

More interesting products

(*All information is plus legal VAT)