• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton HW 3/120 NG - 8 Ohm 3-way crossover 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Crossover filter HW 3/120 NG (3-way)

Our service for you

Technical specifications

  • Edge steepness 12dB/oct.
Product type

3-way crossover

Cut-off frequency

800 Hz

5000 Hz

RMS capacity

160 W

Dim

(L x W) 10 cm x 15 cm

Impedance

8 Ω

Width

15 cm

Length

10 cm

Documents & Downloads

Datasheet

Datasheet 300281 Visaton HW 3/120 NG - 8 Ohm 3-way crossover 8 Ω

User & Safety Instructions

User & Safety Instructions 300281 Visaton HW 3/120 NG - 8 Ohm 3-way crossover 8 Ω

Circuit diagramm

Circuit diagramm 300281 Visaton HW 3/120 NG - 8 Ohm 3-way crossover 8 Ω

Description

Visaton crossover filters are made with high-quality copper coils, metallised plastic foil capacitors as well as low-loss frequency electrolytic capacitors and mounted on epoxy resin plates.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.96€ 125.96*

What kind of Crossovers are you looking for?

More interesting products

(*All information is plus legal VAT)