• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MPT-165 Piezo tweeter 115 W 8 Ω

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Frequency range: 1800 20000 Hz
  • Max. Voltage: 30 VWechsel
  • Max. load capacity
  • 4-ohm system: 225WMAX
  • 8-ohm system: 115WMAX
  • Avg. Schalldr. (2.83V/1m): 93 dB
  • Beam angle (vert./hor.): 45°/45°
  • Impedance/1 kHz:> 1000 Ohm
  • Installation opening: 88 mm
  • Cutout depth: 80 mm
  • Dimensions: 110 x 110 mm
  • Weight: 110 g
Product type

Piezo tweeter

RMS capacity

115 W

Max. load

115 W

Min. frequency

1800 Hz

Max. frequency

20000 Hz

Frequency range

1800 Hz - 20000 Hz

Sound pressure

93 dB

Impedance

8 Ω

Recess depth

80 mm

Weight

110 g

Length

80 mm

Width

11 cm

Height

11 cm

(Ø)

88 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332145 Monacor MPT-165 Piezo tweeter 115 W 8 Ω

Description

Features

  • Piezo tweeters
  • Bullet-Typ
  • Depth lower limit frequency
  • This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)