• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sintron 201730 16.5 cm Subwoofer 150 W 4 Ω

EAN:
Part number:
Item no:
1/4
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rockwood 165 mm subwoofer 150 W 4 ohm with

  • Aluminium diaphragm

Technical specifications

Product type

Subwoofer

Speaker size (cm)

16.5 cm

RMS capacity

150 W

Min. frequency

40 Hz

Max. frequency

5000 Hz

Impedance

4 Ω

Recess diameter

14.5 cm

Recess depth

75 mm

Weight

1.8 kg

Factory colour

Black

Silver (matt)

Frequency range

40 Hz - 5000 Hz

Depth

75 mm

Height

80 mm

Width

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339568 Sintron 201730 16.5 cm Subwoofer 150 W 4 Ω

Description

Subwoofer of the top class with aluminum membrane, rubber suspension, chrome-plated basket and metal-clamp connection.

This text is machine translated.

Features

  • Top-class subwoofer with aluminum diaphragm
  • Rubber suspension
  • Chrome-plated basket and metal clamp connection
  • Sound pressure 90 dB
  • Voice coil 25 mm
  • Mounting depth: 75 mm
  • Hole diameter 145 mm

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)