• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MPT-177 Piezo tweeter 115 W 8 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Frequency range: 3500 20000 Hz
  • Max. Voltage: 30 VWechsel
  • Max. load capacity
  • 4-ohm system: 225 W
  • 8-ohm system: 115 W
  • Avg. Schalldr. (2.83V/1m): 99 dB
  • Beam angle (vert./hor.): 60°/30°
  • Impedance/1 kHz:> 1000 Ohm
  • Installation opening: 125 x 55 mm
  • Installation depth: 100 mm
  • Dimensions: 161 x 95 mm
  • Weight: 200 g
Product type

Piezo tweeter

RMS capacity

115 W

Min. frequency

3500 Hz

Max. frequency

20000 Hz

Frequency range

3500 Hz - 20000 Hz

Sound pressure

99 dB

Impedance

8 Ω

Recess depth

100 mm

Weight

200 g

Width

16.1 cm

Height

9.5 cm

RoHS-compliant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332146 Monacor MPT-177 Piezo tweeter 115 W 8 Ω

Description

Features

  • Piezo tweeters
  • Very high sound pressure
  • Uniform frequency course
  • This text is machine translated.

What kind of Tweeters are you looking for?