• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor NR-22KS Compression drive speaker 15 W White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Compression drive speaker

Max. load

15 W

Impedance

8 Ω

Max. sound pressure

104 dB

Frequency range

600 - 7000 Hz

Factory colour

White

Material

Plastic

Length

16.5 cm

(Ø)

13.5 cm

Weight

500 g

Dim

(Ø x L) 13.5 cm x 16.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1173529 Monacor NR-22KS Compression drive speaker 15 W White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1173529 Monacor NR-22KS Compression drive speaker 15 W White 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.46€ 45.46*

More interesting products

(*All information is plus legal VAT)