• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PATL-100/XC Line transformer Line transformer

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

MONACOR 100 V transformer

  • Line output level adjustable internally for other output voltages switchable
  • Input with screw-plug terminal
  • Balanced XLR output, decoupling 1 kΩ, XLR mounted connector
  • Phono output
  • Insulated plastic housing
  • Input and output galvanically isolated

Technical specifications

  • Output signal 0-5.6 V (at 100 V)
  • Permissible operating temperature 0-40 °C.
  • Screw-plug terminal inputs (100 V)
Product type

Line transformer

n.rel.

Dim

(L x W x H) 100 x 60 x 190 mm

Weight

625 g

Width

60 mm

Height

190 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336012 Monacor PATL-100/XC Line transformer Line transformer

Description

100 V transformer for connecting a 100 V audio signal source to devices with line input

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)