• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPE-15F/WS 4.33 inch 11 cm Wideband speaker 15 W 4 Ω White Water-proof PP diaphragm, UV-resistant

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Pair available
14-day return policy included

Highlights & Details

Marine speakers SPE-15F/WS

  • Weatherproof flush-mounted loudspeaker pair
  • This text is machine translated.

Technical specifications

Product type

Wideband speaker

Features

Water-proof PP diaphragm

UV-resistant

Speaker size (cm)

11 cm

Speaker size (inch)

4.33 inch

RMS capacity

15 W

Max. load

30 W

Max. frequency

16000 Hz

Min. frequency

80 Hz

IP65

Impedance

4 Ω

Sound pressure

86 dB

Recess diameter

111 mm

Recess depth

45 mm

Weight

270 g

Factory colour

White

Frequency range

80 Hz - 16000 Hz

Outside Ø

150 mm

Frequency range

80 - 16000 Hz

SPL

86 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416983 Monacor SPE-15F/WS 4.33 inch 11 cm Wideband speaker 15 W 4 Ω White Water-proof PP diaphragm, UV-resistant

Description

Features

  • Weather-proof loudspeaker membrane made of polypropylene
  • Tested in accordance with ASTM B117 (400-hour salt water-spray test)
  • Magnetic streufeldarm
  • Supplied with stainless steel mounting materials and cable
  • With UV-stabilized plastic casing in 30WMAX, particularly flat design
  • Can be used universally in the areas of car hi-fi, terrace, boat, swimming pool.

Scope of delivery

  • Rust-free mounting materials and cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.48*

More interesting products

(*All information is plus legal VAT)