• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton R 10 SC - 4 Ohm 4 inch 10.16 cm Wideband speaker 20 W 4 Ω Black Magnetic shielding

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

600 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton R10 SC, 4 Ohm speakers

  • Suitable as a control speaker for electronic devices.< br> mounted speaker for public transport.< br >

Technical specifications

Product type

Wideband speaker

Features

Magnetic shielding

Speaker size (cm)

10.16 cm

Speaker size (inch)

4 inch

RMS capacity

20 W

Max. load

30 W

Max. frequency

13000 Hz

Min. frequency

100 Hz

Impedance

4 Ω

Sound pressure

90 dB

Recess diameter

93 mm

Recess depth

44 mm

Weight

240 g

Factory colour

Black

Frequency range

100 Hz - 13000 Hz

Documents & Downloads

Datasheet

Datasheet 311626 Visaton R 10 SC - 4 Ohm 4 inch 10.16 cm Wideband speaker 20 W 4 Ω Black Magnetic shielding

User & Safety Instructions

User & Safety Instructions 311626 Visaton R 10 SC - 4 Ohm 4 inch 10.16 cm Wideband speaker 20 W 4 Ω Black Magnetic shielding

Description

10 cm (4") broadband loudspeaker. Water-resistant membrane. Very good speech understanding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)