• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPH-5M 5.5 inch 15 cm Subwoofer 40 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 45 Hz
  • Max. 3-4000 Hz frequency range: f
  • Maximum capacity 80 WMAX
  • Nominal load (P): 40WRMS
  • Avg. Sound pressure (1W/m): 88 dB
  • Suspension compliance (cms): 1.06 mm/N
  • Moved mass (MMS): 11,73 g
  • Mechanical quality (Qms): 2.89
  • Electrical quality (Qes): 0.47
  • Total quality (Qts): 0.41
  • Equivalent volume (Vas): 13,47 l
  • Dc resistance (Re): 6.3 ohm
  • Power factor (BxL): 6,42 Tm
  • Schwingspulenind. (Le): 0.54 mH
  • Voice coil diameter: diameter. 25 mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/- 3.5 mm
  • Eff. Cone area (sd): 95 cm 2
  • Magnet weight: 620 g
  • Weight: 1.25 kg
Product type

Subwoofer

Speaker size (inch)

5.5 inch

Speaker size (cm)

15 cm

RMS capacity

40 W

Max. load

80 W

Min. frequency

45 Hz

Max. frequency

4000 Hz

Impedance

8 Ω

Sound pressure

88 dB

Recess diameter

12.1 cm

Weight

1.25 kg

Frequency range

45 Hz - 4000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332705 Monacor SPH-5M 5.5 inch 15 cm Subwoofer 40 W 8 Ω

Description

Features

  • Hi-mid-woofer
  • High-quality, long stroke hi-mid-woofer
  • Vapor-deposited resonance polypropylene membrane
  • Stable attractive aluminum pressure die-cast basket with 6-hole gland
  • Magnet system with pole core bore and flared rear pole plate
  • Can be used universally in compact bass reflex, TML and closed loudspeaker systems
  • Very well as a mid-range in 3-way speakers
  • This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)