• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sintron 207957 30 cm Subwoofer 200 W 4 Ω

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rockwood bass 300 mm 4 ohm

  • Rockwood subwoofer
  • Chassis 300 mm, sound pressure 89 dB
  • Installation depth: 112 mm

Technical specifications

Product type

Subwoofer

Speaker size (cm)

30 cm

RMS capacity

200 W

Max. load

200 W

Min. frequency

33 Hz

Max. frequency

2.4 kHz

Impedance

4 Ω

Sound pressure

89 dB

Recess diameter

28.4 cm

Recess depth

11.2 cm

Weight

1.6 kg

Factory colour

Black

Frequency range

33 Hz - 2.4 kHz

Depth

11.2 cm

Height

11.5 cm

Width

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339575 Sintron 207957 30 cm Subwoofer 200 W 4 Ω

Description

Rockwood subwoofer; chassis: 300 mm, sound pressure: 89 dB.

This text is machine translated.

Features

  • Rockwood subwoofer
  • Chassis 300 mm, sound pressure 89 dB
  • Installation depth: 112 mm
  • Hole diameter 284 mm

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)