• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor TM-10 Megaphone Built-in sound effects

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Built-in Microphone: X
  • Hand-held microphone: -
  • Radio Microphone: -
  • Lock key on the microphone:
  • Pistol grip: X
  • Handle: -
  • Wrist strap: X
  • Shoulder strap: -
  • Car connection cable: -
  • Siren: X
  • Signal tone:
  • Volume control: X
  • Battery indicator: -
  • 8-mm thread: -
  • Aux input with level control: -
  • Output power: 10WMAX
  • Avg. Sound pressure (1W/m): 90 dB
  • Power supply: 8 x 1.5 V AA batteries (AA) not included
  • 12-V-connection:
  • Dimensions: diameter. 158 mm x 244 mm
  • Weight: 595 g
Product type

Megaphone

Features

Built-in sound effects

10 W

Factory colour

Red

White

Weight

595 g

Length

24.4 cm

(Ø)

15.8 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1332807 Monacor TM-10 Megaphone Built-in sound effects

User & Safety Instructions

User & Safety Instructions 1332807 Monacor TM-10 Megaphone Built-in sound effects

Information

Information 1332807 Monacor TM-10 Megaphone Built-in sound effects

Description

Features

  • With the megaphone Series TM-1. . The price-conscious user. offers a new entry-level class. MONACOR Also in the compact, lightweight design, the devices possess all the important features for various areas of application. Attention is guaranteed! With our range of reliable mega phones we have for each application area is the optimal solution. A few basic decision-making criteria will help you select the right device. The range is certainly the most important criterion. Here the following rule applies: the greater the sound pressure (dB), the higher the range of the mega fons. Furthermore, there is the possibility of between mega hair drier with integrated microphone, with hand-held microphone or devices with an additional radio microphone. All Mega phones of the brand MONACOR by standard batteries supplied with power. As an alternative, some devices the additional option of a 12 V connection. Size, weight and power consumption are further decision features. With the help of this comparison criteria can be found in the monacor program guarantees fast the ideal megaphone for your individual requirements. Megaphone
  • Built-in microphone
  • Siren, switchable
  • Volume control
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.