• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor TM-25 Megaphone + strap, Built-in sound effects

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 130.00
-8 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Built-in Microphone: X
  • Hand-held microphone: -
  • Radio Microphone: -
  • Lock key on the microphone:
  • Pistol grip: X
  • Handle: -
  • Wrist strap: X
  • Shoulder strap: -
  • Car connection cable: X
  • Siren: X
  • Signal tone:
  • Volume control: X
  • Battery indicator: -
  • 8-mm thread: -
  • Aux input with level control: -
  • Output power: 25WMAX
  • Avg. Sound pressure (1W/m): 115 dB
  • Power supply: 8 x 1.5 V baby batteries (C) not supplied, ext. 12 V DC/2 A
  • 12-V connection: X
  • Dimensions: diameter. 230 mm x 370 mm
  • Weight: 1.7 kg
Product type

Megaphone

Features

+ strap

Built-in sound effects

25 W

Factory colour

White

Blue

Weight

1.7 kg

Length

37 cm

(Ø)

23 cm

Documents & Downloads

Datasheet

Datasheet 1332812 Monacor TM-25 Megaphone + strap, Built-in sound effects

User & Safety Instructions

User & Safety Instructions 1332812 Monacor TM-25 Megaphone + strap, Built-in sound effects

Information

Information 1332812 Monacor TM-25 Megaphone + strap, Built-in sound effects

Description

Features

  • Attention is guaranteed! With our range of reliable mega phones we have for each application area is the optimal solution. A few basic decision-making criteria will help you select the right device. The range is certainly the most important criterion. Here the following rule applies: the greater the sound pressure (dB), the higher the range of the mega fons. Furthermore, there is the possibility of between mega hair drier with integrated microphone, with hand-held microphone or devices with an additional radio microphone. All Mega phones of the brand MONACOR by standard batteries supplied with power. As an alternative, some devices the additional option of a 12 V connection. Size, weight and power consumption are further decision features. With the help of this comparison criteria can be found in the monacor program guarantees fast the ideal megaphone for your individual requirements. Megaphone
  • Built-in microphone
  • Siren, switchable
  • Socket for external 12V battery operation
  • Volume control
  • Car connection cable
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)