• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor TXA-1020USB Portable speaker, Portable PA speaker 25 cm 10 inch rechargeable, mains-powered 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,379.00 / piece)
€ 1,379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portable High-power amplifier systems TXA-1020 USB

  • Integrated, adjustable 2-channel multi-frequency receiver unit in UHF PLL technology and Bluetooth receiver
  • MP3 player with SD-card reader and USB-interface

Technical specifications

  • Output power: 170WMAX/120WRMS
  • Frequency range 20-20000 Hz
  • Carrier frequency: 863,1-864.9 MHz
  • Range: approx. 30 m
  • Sensitivities:
  • Mic-Inputs: 6 mV
  • Line inputs: 300mV (incl. Aux)
  • Link: optional (TXA-1020 MT)
  • Sound controller, Depth: +/-10 dB/100 Hz
Product type

Portable speaker

RMS power

120 W

RMS power (subwoofer)

120 W

Max. power

170 W

Speaker size (cm)

25 cm

Speaker size (inch)

10 inch

Interfaces

Line in

Mic 6.35 mm in

Mic input combo jack (XLR, 6.35 mm jack)

SD memory card slot

USB type B

Features

Bluetooth

Built-in MP3 player

Cordless

Casters

Weight

19.1 kg

Frequency range

20-20000 Hz

Power supply (LOV)

rechargeable

mains-powered

Dim

(L x W x H) 32 x 36 x 58 cm

Max. battery life

4 h

Max. RMS power

170 W

Width

36 cm

Height

58 cm

Length

32 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416892 Monacor TXA-1020USB Portable speaker, Portable PA speaker 25 cm 10 inch rechargeable, mains-powered 1 pc(s)

Description

The TXA-1020 surprise 06/2015 Tools4music sound could, surprisingly well tuned sound.

This text is machine translated.

Features

  • Portable High-power amplifier system, with integrated, adjustable 2-channel multi-frequency receiver unit in UHF PLL technology and Bluetooth receiver
  • Powerful Class D version 170WMAX, with optimum efficiency
  • Operation via mains connection or built-in rechargeable lead gel battery 2 x 12 V/4.5 Ah (up to 4 hours of operating time), integrated automatic charging of rechargeable battery with charging status display, deep discharge protection
  • For mobile use, for example, sales events, Lectures
  • 2 x 16 selectable UHF frequencies (863,1-864.9 MHz) with Diversity System
  • Powerful 2-way speaker system with 25 cm bass loudspeaker (10")
  • 1 microphone input via combination socket (XLR/6.3-mm jack), 1 microphone input (6.3 mm jack), 1 stereo line input (RCA), 1 Aux input (3.5-mm jack), all inputs can be regulated
  • Common master controller, 2-way tone control
  • 1 stereo line output (RCA), 1 aux output (3.5 mm jack)
  • Switchable microphone priority function
  • Through the telescopic handle and 2 wheels can be pulled out of the amplifier system conveniently like a trolley
  • Stand sleeve
  • Free registration and in the EU
  • Amplifier System with 2-channel radio receiver
  • MP3 player with SD-card reader and USB-interface
  • Supplied with remote control for the MP3 player

Scope of delivery

  • Remote control for the MP3 player.