• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor TXB-602/SW Portable PA speaker 20 cm 8 inch 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Portable PA speaker

RMS power

50 W

RMS power (subwoofer)

50 W

Max. power

100 W

Speaker size (cm)

20 cm

Speaker size (inch)

8 inch

Interfaces

SPK type socket

Weight

3.5 kg

Frequency range

P8500 Hz

Dim

(L x W x H) 290 x 240 x 400 mm

Max. RMS power

100 W

Impedance

4 Ω

Width

240 mm

Height

400 mm

Length

290 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416897 Monacor TXB-602/SW Portable PA speaker 20 cm 8 inch 1 pc(s)

Description

Features

  • Speaker box, 100 WMAX, 50 WRMS, 4 Ohm
  • Suitable for the portable amplifier system TXA-602/SW and TXA-622CD/SW
  • Housing with durable 2-component PU-paint
  • 2-way bass reflex speaker system
  • Excellent sound quality through 20 cm woofers (8", Faital) and 25 mm tweeter horn (1")
  • Frequency range 60-18500 Hz
  • Type SPK connection
  • Tripod socket
  • Supplied with practical carry case and protective case, the bag can remain wound up during operation
  • Dimensions 240x400x290 mm
  • Weight 3.5 kg
  • This text is machine translated.

Scope of delivery

  • Necklace and protective case.