• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mondelin 221750 Decorators' knife

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

MONDELIN dry-construction spatula BIMAT stainless steel 127mm

  • Flexible polished stainless steel blade for precise work
  • Ergonomic soft-touch handle for high comfort
  • Ideal for professional dry construction

Technical specifications

Product type

Decorators' knife

Width

127 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742997 Mondelin 221750 Decorators' knife

Description

The MONDELIN dry-construction spatula BIMAT stainless steel 127mm is the ideal tool for the professional dry-construction. With its flexible, polished stainless steel blade it makes possible precise work and adapts itself optimally to the requirements on the construction site. The ergonomic soft-touch handle ensures maximum comfort and protects the joints, even after prolonged use. Perfect for craftsmen, who place on quality and efficiency.

This text is machine translated.

Features

  • Stainless steel blade for long life
  • Polished surface for easy cleaning
  • Bi-material handle for a secure hold
  • Optimised handle for fatigue-free working
  • 127 mm blade width for versatile applications

Scope of delivery

  • 1 x dry-construction spatula 127mm

More interesting products

(*All information is plus legal VAT)