• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mondelin 223240 Trowel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MONDELIN spatula with 2-K grip 240 mm wide - UNI series

  • High-quality blade made from hardened stainless steel
  • Ergonomic 2-component grip
  • Easy to clean and comfortable

Technical specifications

Product type

Trowel

Width

240 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743001 Mondelin 223240 Trowel

Description

The MONDELIN spatula with 2-K grip from the UNI series impresses by its high-quality blade made of hardened stainless steel, which provides for precise and clean work in dry construction. The ergonomic 2-component grip fits comfortably in your hand and enables fatigue-free working. Thanks to easy cleaning, the spatula is very easy to maintain and durable.

This text is machine translated.

Features

  • 240 mm blade width for wide applications
  • Blade thickness of 0.5 mm for flexibility
  • Light weight for easy handling
  • Ergonomic handle for high comfort
  • Bi-material handle for a better grip

Scope of delivery

  • 1 x spatula 240 mm

More interesting products

(*All information is plus legal VAT)