• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mondelin 223340 Trowel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MONDELIN spatula with 2-K grip 140 mm wide - premium series

  • Ergonomic 2-component grip for optimum comfort
  • High-quality blade made from hardened stainless steel for long durability
  • Suitable for left- and right-handed use

Technical specifications

Product type

Trowel

Width

140 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742993 Mondelin 223340 Trowel

Description

The MONDELIN spatula from the premium series is the ideal tool for the professional drying With a 140 mm wide blade made of hardened stainless steel it offers excellent durability and precision. The ergonomic 2-component handle provides for optimum comfort and is suitable for both right and left-handed people. Developed in cooperation with our design office, this spatula guarantees an efficient and comfortable handling.

This text is machine translated.

Features

  • Sheet made of stainless steel with 0.5 mm thickness
  • Soft-touch bi-material handle for pleasant working
  • Registered model of design cooperation
  • Ergonomically shaped handle for gentle application
  • Suitable for left-handed and right-handed persons
  • Premium series for professional requirements

Scope of delivery

  • 1 x spatula 140 mm

More interesting products

(*All information is plus legal VAT)