User & Safety Instructions 3743000 Mondelin 223440 Finishing trowel
Description
The MONDELIN surface spatula from the PREMIUM series is the ideal tool for the professional dry construction. With a 240 mm wide blade made of hardened stainless steel and an ergonomic 2-component grip it offers highest comfort and durability. The innovative design, developed in cooperation with experienced designers, ensures excellent handling for both right-handed and left-handed persons.
This text is machine translated.
Features
Sheet thickness 0.5 mm for precise working
Soft-touch bi-material handle for pleasant handling
Registered design for a unique user experience
Ergonomically shaped for protecting the joints
Scope of delivery
1 x Flat spatula 240 mm
Description
The MONDELIN surface spatula from the PREMIUM series is the ideal tool for the professional dry construction. With a 240 mm wide blade made of hardened stainless steel and an ergonomic 2-component grip it offers highest comfort and durability. The innovative design, developed in cooperation with experienced designers, ensures excellent handling for both right-handed and left-handed persons.
This text is machine translated.
Features
Sheet thickness 0.5 mm for precise working
Soft-touch bi-material handle for pleasant handling