• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mondelin 227540 Small trowel

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mondlin ERGO-LAME fine spatula - 0.6 strong - 800 x 100 mm

  • Ergonomic design, Ideal for surface coatings, precise results

Technical specifications

Product type

Small trowel

Width

800 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191294 Mondelin 227540 Small trowel

Description

The Mondelin ERGO-LAME fine spatula is a versatile tool designed for precise work in smoothing of coatings, creating gypsum board joints and other decoration applications. With a fixed stainless steel blade of 100 mm and a thickness of 0.6 mm, this spatula offers optimum stability and control.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)