• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mondelin MONDELIN sheet metal nibbler with chip breaker 2-K soft touch handle 503108

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

MONDELIN sheet metal nibbler with chip breaker 2-K soft touch handle

  • Clean cutting of metal up to 1.2 mm thickness
  • Integrated chip cutter and chip protection
  • Ergonomic 2-K soft-touch handle

Technical specifications

Product type

Tin snip

Cutting power (max.)

1.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743003 Mondelin MONDELIN sheet metal nibbler with chip breaker 2-K soft touch handle 503108

Description

Discover the MONDELIN sheet metal nibbler with chip breaker specially designed for precise and distortion-free cutting of metal. Equipped with an integrated chip cutter and chip protection, it enables efficient working without disturbing metal chips. The ergonomic 2-K soft-touch handle provides maximum comfort and control, even during longer applications. Ideal for professional use in dry construction.

This text is machine translated.

Features

  • Circular cut with 25 mm radius
  • Grip made of bi-material for a better hold
  • Suitable for metal up to 1.2 mm thick
  • Integrated chip protection for clean work
  • Ergonomic design for comfortable use

Scope of delivery

  • 1 x sheet metal nibbler 2-K soft touch handle

More interesting products

(*All information is plus legal VAT)