Monitoring relay
V2UM230V10
1-phase
Voltage (DC/AC)
Undervoltage
Overvoltage
24 V DC
230 V DC
230 V AC
1 change-over
AgNi
400 V AC
8 A
100 x 10 3 cycles
30 x 106 switching cycles
Casing: IP40 / connection: IP20
22.5 mm
67 mm
(L x W x H) 76 x 22.5 x 67 mm
1 pc(s)
86 g
76 mm
Datasheet 1374148 Monitoring relay 1 change-over tele V2UM230V10 1 pc(s)