• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 230 - 400 V AC 1 change-over tele V2PM400Y/230VS10 1 pc(s)

Product type
Monitoring relay
Functions
3-phase
Phase sequence
Phase error
Overvoltage
Undervoltage
Undervoltage and overvoltage
Max. operating voltage
400 V AC
Contact type
1 change-over
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 145.00
-21 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Monitoring relay voltage (3-phase)

  • Phase sequence and phase failure monitoring
  • Supply Circuit = measuring circuit
  • Multifunction
  • This text is machine translated.

Technical specifications

Product type

Monitoring relay

Type

V2PM400Y/230VS10

Functions

3-phase

Phase sequence

Phase error

Overvoltage

Undervoltage

Undervoltage and overvoltage

Min. operating voltage

230 V AC

Max. operating voltage

400 V AC

Operating voltage

230 - 400 V AC

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

8 A

Electrical lifespan

100 x 10 3 cycles

Durability

30 x 106 switching cycles

Casing: IP40 / connection: IP20

Width

22.5 mm

Height

67 mm

Dim

(L x W x H) 76 x 22.5 x 67 mm

Content

1 pc(s)

Weight

86 g

Length

76 mm

Documents & Downloads

Datasheet

Datasheet 1374150 Monitoring relay 230 - 400 V AC 1 change-over tele V2PM400Y/230VS10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1374150 Monitoring relay 230 - 400 V AC 1 change-over tele V2PM400Y/230VS10 1 pc(s)

More interesting products

(*All information is plus legal VAT)