!['Green electronic relay, Model EIF4000/SY01, for 3N~400/230V. Side markings: L1, L2, L3, and 'ASYM[%]'.'](https://asset.conrad.com/media10/isa/160267/c1/-/en/505848_LB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Number
Technical specifications
- Display (LED) of supply voltage, relay position and errors
- Over-voltage category: III
- Rated surge voltage 4 kV/6 kV
- Housing: self-extinguishing plastic, IP 40 protection class
- Mounting: Profile rail TS 35
- Shock protection: IP 20 protection class, according to VBG 4
- Product type
Monitoring relay
- Type
E1PF400VSY01
- Functions
3-phase
Voltage
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
17.5 mm
- Height
87 mm
- Depth
63 mm
- Dim
(W x H x D) 17.5 x 87 x 63 mm
- Content
1 pc(s)
- Type
3-phase voltage monitoring
- Switching capacity
5 A 250 V AC
- Type
E1PF400VSY01
- Ambient temperature
-25 - +55 °C
- Operating voltage
Measuring voltage
Documents & Downloads
Datasheet
Datasheet 505848 tele 1340300 E1PF400VSY01 Gamma 3-Phase Voltage Monitoring Relay 3-phase voltage monitoring
User & Safety Instructions
User & Safety Instructions 505848 tele 1340300 E1PF400VSY01 Gamma 3-Phase Voltage Monitoring Relay 3-phase voltage monitoring
Description
Short description E1PF400VSY01:
3-phase voltage monitoring · Monitoring of phase sequence, phase loss and asymmetry · Adjustable asymmetry (5 to 25% and OFF) · Optional connection of the neutral conductor · Reverse voltage detection · Supply voltage = measuring voltage.









