
Number
Highlights & Details
tele 2390401 G2IM5AL10 Gamma 1-Phase Current Monitoring Relay 1-phase current monitoring
- Large captive terminals
- Potentiometer flush on the front
- Flexible powering options with plug-in module
Technical specifications
- Test surge voltage: 4 kV
- Touch protection: to VBG4
- Installation: TS35 rail
- Product type
Monitoring relay
- Type
G2IM5AL10
- Reading range (max.)
20 mA
1 A
5 A
- Functions
1-phase
Current
- Min. operating voltage
24 V AC
- Max. operating voltage
400 V AC
- Operating voltage
24 - 400 V AC
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
IP40
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
22.5 mm
- Height
90 mm
- Depth
103 mm
- Dim
(W x H x D) 22.5 x 90 x 103 mm
- Content
1 pc(s)
- Type
1-phase current monitoring
- Switching capacity
5 A/250 V/AC (1250 VA) V AC
- Ambient temperature
-25 - +55 °C
- Reading range
(DC or AC sine 16.6-400 Hz) 20 mA/1 A/5 A
- Operating voltage
24 - 400 V AC
Documents & Downloads
Datasheet
Datasheet 505884 tele 2390401 G2IM5AL10 Gamma 1-Phase Current Monitoring Relay 1-phase current monitoring
Conformity certificate
Conformity certificate 505884 tele 2390401 G2IM5AL10 Gamma 1-Phase Current Monitoring Relay 1-phase current monitoring










