
Number
Highlights & Details
tele 2390100 G2TF02 Gamma Temperature Monitoring Relay, PTC Temperature monitoring with a PTC
- Large captive terminals
- Potentiometer flush on the front
- Flexible powering options with plug-in module
Technical specifications
- Test surge voltage: 4 kV
- Touch protection: to VBG4
- Installation: TS35 rail
- Product type
Monitoring relay
- Type
G2TF02
- Functions
Temperature monitoring
- Min. operating voltage
24 V AC
- Max. operating voltage
400 V AC
- Operating voltage
24 - 400 V AC
- Contact type
2 change-overs
- Switching voltage (max.)
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
IP40
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
22.5 mm
- Height
90 mm
- Depth
103 mm
- Dim
(W x H x D) 22.5 x 90 x 103 mm
- Content
1 pc(s)
- Type
Temperature monitoring with a PTC
- Switching capacity
5 A/250 V/AC (1250 VA) V AC
- Ambient temperature
-25 - +55 °C
- Operating voltage
24 - 400 V AC
Documents & Downloads
Datasheet
Datasheet 505831 tele 2390100 G2TF02 Gamma Temperature Monitoring Relay, PTC Temperature monitoring with a PTC
User & Safety Instructions
User & Safety Instructions 505831 tele 2390100 G2TF02 Gamma Temperature Monitoring Relay, PTC Temperature monitoring with a PTC










