• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MONTECH X3 Mesh Midi tower Game console casing Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MONTECH X3 Mesh Midi tower Game console casing

  • Well-equipped Midi-Tower
  • Mesh front
  • Side parts made of tempered glass on hinges
  • 3x 140s and 3x 120pc fans pre-installed
  • GPU-length of up to 305 mm

Technical specifications

  • Dimensions: 210 x 480 x 370 mm (W x H x D)
  • Material: Steel, tempered glass
  • Weighs 5.42 kg
  • Colour, black
  • ATX, Micro ATX, Mini ITX form factor
  • Total possible fans:
  • - Front: 3x 120 / 140 mm
  • - Cover: 2x 120 mm
  • - Rear: 1x 120 mm
  • - Power supply cover: 2x 120 mm
  • Of which pre-installed:
  • Front: 3x 140 mm
  • - Cover: 2x 120 mm
  • - Rear: 1x 120 mm
  • - Radiator mounts: N/A
  • Filter: Base (removable), lid (magnetic)
  • Drive bays:
  • - 2x 3.5-inch / 2.5-inch (tool-free installation)
  • - 2x 2.5 inch (rear of motherboard tray)
  • Extension slots 7
  • I/O-panel:
  • - 1x USB 3.0 (type A, USB 3.2 Gen 1, max. 5 Gbps)
  • - 2x USB 2.0 (type A, max. 480 Mbit/s)
  • - 2x 3.5 mm jack (3-pin, for microphone/headphone)
  • - 1x Power button
  • - 1 x Reset Button
  • - 1 x LED control (on/off)
  • Maximum graphics card length 305 mm
  • Maximum CPU-cooler height 160 mm
  • Power supply: ATX, max. 160 mm long
Product type

Game console casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

2

Width

210 mm

Height

480 mm

Depth

370 mm

Weight

5420 g

Form factor

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

1 x

No. of USB 2.0 ports

2 x

Wireless charging

No

Dim

(W x H x D) 210 x 480 x 370 mm

Keyboard layout

Keyboard not included

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813828 MONTECH X3 Mesh Midi tower Game console casing Black

Description

Well-equipped Midi-Tower
Mesh front
Side plate made of tempered glass

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)