• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motogroup Service hours counter LCD display 12.7mm x 24.5mm, digit height 6mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Moto Timer Rattle 2 - operating hours counter vibration-activated with transport filter

  • 'Frozer' logo with stylised 'z' in grey, surrounded by dark blue squares.

Technical specifications

Counter range

0.1 - 99999 h

Operating voltage

Built-in battery

Type

MT-002a

Reset

No

Dim

(L x W x H) 56 x 35.5 x 16 mm

Display (details)

LCD display 12.7mm x 24.5mm, digit height 6mm

Weight

27 g

Product type

Service hours counter

Width

35.5 mm

Height

16 mm

Length

56 mm

Digit height

6 mm

Documents & Downloads

Datasheet

Datasheet 2483190 Motogroup Service hours counter LCD display 12.7mm x 24.5mm, digit height 6mm

User & Safety Instructions

User & Safety Instructions 2483190 Motogroup Service hours counter LCD display 12.7mm x 24.5mm, digit height 6mm

Description

For all devices with strongly vibrating surfaces

This text is machine translated.

Features

  • Display of total operating hours, not resettable
  • Display range 0.1-9.999.9h
  • Resolution: 1/10h = 6 min.
  • Event counter: Shows how often the counter has been activated

Scope of delivery

  • Operating hours timer
  • Instructions for use
  • Adhesive pad for attachment
  • Screws for mounting

More interesting products

(*All information is plus legal VAT)