• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motogroup Service hours counter LCD display 12.7mm x 24.5mm, digit height 6mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MT-FS 500 hour meter with tachometer for different ignition patterns

  • A logo with the word 'frozer', where the letter 'z' is stylised and highlighted in grey.

Technical specifications

Counter range

0.1 - 99999 h

Operating voltage

Built-in battery

Type

MT-FS500

Dim

(L x W x H) 56 x 35.5 x 16 mm

Display (details)

LCD display 12.7mm x 24.5mm, digit height 6mm

Weight

33 g

Product type

Service hours counter

Width

35.5 mm

Height

16 mm

Length

56 mm

Documents & Downloads

Datasheet

Datasheet 2483195 Motogroup Service hours counter LCD display 12.7mm x 24.5mm, digit height 6mm

User & Safety Instructions

User & Safety Instructions 2483195 Motogroup Service hours counter LCD display 12.7mm x 24.5mm, digit height 6mm

Description

For sports motorcycles, karts, field trials, motor-operated garden and implements

This text is machine translated.

Features

  • Display of total operating hours, non-erasable
  • Display of interval operating hours, can be deleted
  • Speed display up to max. 16,000 rpm.
  • Display of max. revolution / min. erasable

Scope of delivery

  • Operating hours timer
  • Instructions for use
  • Adhesive pad for attachment
  • Screws for mounting
  • Cable

More interesting products

(*All information is plus legal VAT)