• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola Corded Phone DECT handset Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorola CT202 Analogue Telephone Caller ID Black

  • Table/Bank Analogue telephone Cable-bound handset Black
  • Hands-free system
  • Caller ID alarm clock
  • LCD In-built Display
  • This text is machine translated.

Technical specifications

  • Number of melodies - 24
  • Redial List Scope - 5
Product type

DECT handset

Tansfer standard

DECT

No. of handsets

1

Display type

LCD

Factory colour

Black

Connection type

Analogue

Transfer type

Corded (1075100)

Type

Analogue telephone

UKCA

yes

Speakerphone

yes

Caller ID

yes

Redialing

yes

Answering machine

no

Alarm clock

yes

Display number of lines

7 Zeilen

VIP group with own melody

yes

Redial list capacity

5

Number of melodies

24

Call timer

yes

Call hold

yes

Built-in display

yes

Elderly phone

no

Number of handsets included

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734681 Motorola Corded Phone DECT handset Black

Description

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

More interesting products

(*All information is plus legal VAT)