• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset CL660 HX Duo DECT handset Anthracite

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Gigaset CL660HX Duo DECT handsets

  • HX Universal Mobile Part for connection to any Internet router with DECT base station
  • Brilliant voice quality even in hands-free mode
  • Personalization with own pictures and ring tones
  • Up to 400 entries in the directory
  • Connection to PC or Mac via micro USB

Technical specifications

Product type

DECT handset

Tansfer standard

DECT/GAP

No. of handsets

2

Display type

Colour TFT/LCD

Keyboard backlighting

Yes

2.5 mm jack

Phone book entries

400

Max. talk time

14 h

Standby max.

280 h

Low radiation

Yes

Factory colour

Anthracite

Connection type

VoIP

Weight

640 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693508 Gigaset CL660 HX Duo DECT handset Anthracite

Conformity certificate

Conformity certificate 1693508 Gigaset CL660 HX Duo DECT handset Anthracite

Description


Communicate more beautifully – with the Gigaset CL660HX.
For all those who do not want to compromise on appearance and functionality: The Gigaset CL660HX cordless telephone. Best equipped for the future of the telephone, thanks to the connection possibility to all routers on DECT basis, e.g. THE FRITZ!Box or the Telekom Speedport. In addition, the Gigaset CL660HX impresses with its high-quality, flush-mounted processing.

Convincing in appearance and handling. This is how telephoning must be.
The flush buttons underline the high quality of the telephone. The frameless illuminated keyboard provides for optimum operating comfort. Elegant anthracite gives the cordless telephone a very special elegance. The newly designed navigation key and the high-resolution large display fit perfectly in the modern look and make the Gigaset CL660HX a real eye-catcher.

Sounds like the future, sounds brilliant.
One phone for all: The CL660HX universal handset is suitable for all common Internet routers, e.g. FOR THE FRITZ!Box, the Telekom Speedport and many other models. You thus automatically use the latest Internet telephony and enjoy naturally sounding audio quality in HD voice with the CL660HX. There are also numerous convenient functions: A router-internal answering machine, access to the router's directory and dial lists of incoming, outgoing and missed calls.

Now‘s becomes personal. With your own family photos and ringtones.
The CL660HX cordless phone can be easily turned into your personal phone with individual ring tones, your own photos and screen savers. A call display with the picture of your caller is also possible if you have saved the contact in the address book with a picture. Personalize your CL660HX easily with the free Gigaset QuickSync software, which you can download here for your PC or Mac.

Manage contacts? No problem with the CL660HX.
Manage all your contacts with the Gigaset QuickSync software as easily as never before! The extensive address book of the CL660HX offers space for up to 400 entries each with three numbers. These can be synchronized quickly from your PC or Mac – very quickly via Micro-USB and with the address books of MS Outlook, Windows or the Google cloud. It is also possible to synchronize contacts with pictures. Just as convenient: VIP phone numbers and the birthday reminder function for particularly important people and occasions.

At first glance beautiful, at the second nice practical.
The Gigaset CL660HX impresses with its design and extensive equipment. Starting with the large high-contrast TFT color display (50 x 38 mm), which guarantees best readability even in poor light. Convenient functions like the date, time, message, talk time and battery charging display make the phone particularly user-friendly.

Pleasant, if a telephone also provides peace of mind.
You can easily prevent unwanted calls with the time-controlled ringer switch-off in general or for selected numbers. Switch on, for example Your CL660HX on mute if your baby, your children or you want to sleep and be undisturbed. Calls are shown on the display, but the ring tone is switched off. You can use the "silence before anonymous callers" function to reject or mute calls without caller ID display. And with the blacklist feature, you can block up to 15 phone numbers for incoming calls.

Radiation-free thanks to ECO DECT.
Like all Gigaset cordless phones, the Gigaset CL660HX is equipped with the environmentally friendly ECO DECT technology. This means that the telephones are radiation-free in standby mode and this also applies to the operation of several handsets, if the base station and all registered handsets also support ECO DECT. During a call, the transmission power automatically adjusts to the distance between the base and handset. The smaller the distance to the base, the lower the radiation. For maximum DECT range, the ECO DECT mode can be deactivated at any time.

This text is machine translated.

Features

  • Address book for up to 400 contacts (vCard) each with 3 telephone numbers
  • Modern, sleek design

Scope of delivery

  • 2x Gigaset CL660HX handset
  • 2x charger
  • 2 x plug power supplies
  • 4 AAA NiMH rechargeable batteries
  • 2 x battery cover
  • User manual

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)