
Motorola Edge 70 256 GB Grey EEC A (A - G) 17 cm (6.7 inch) Smartphone
Highlights & Details
Motorola edge 70 17 cm (6.7") Dual-SIM Android 16.0 5G USB type C 8 GB 256 GB 4800 mAh gray
- Screen size diagonal 17 cm (6.7 inch)
- 2712 x 1220 Pixel
- RAM: 8 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 50 MP
- Grey
Technical specifications
- Native aspect ratio: 20:9
- Pixel density: 446 ppi
- Processor family: Snapdragon
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- Rapid charging technology: TurboPower 68
- Installed operating system: Android™ 16.0
- Battery technology: Silicon-carbon (Si-C)
- Reparability index: 3.6
- International protection class (IP code): IP68, IP69
- Product type
Smartphone
- Type
Edge 70
- Factory colour
Grey
- Processor cores (No.)
8 x
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
2712 x 1220 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
50 MP
8 GB
- Memory capacity
256 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
4800 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
66 h
- Width
74 mm
- Height
159 mm
- Depth
5.99 mm
- Weight
159 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
68 W
- Display properties
AMOLED
- Fingerprint
Yes
- Frame rate
120 Hz
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium, silicone
- Processor/type
7 Gen 4
- UKCA
yes
- Face recognition
yes
- Wireless charging
yes
- Colour depth
10 Bit
- Image stabilizer
yes
- Video capture resolution (max)
3840 x 2160 p
- Auto focus
yes
- Portrait mode
yes
- Electronic compass
yes
- Speakerphone
yes
- Short Message Service (SMS)
yes
- Protective case
yes
- FM radio
no
- Continuous video playback time
29 h
- Multimedia Messaging Service (MMS)
yes
- USB port
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2
- Front camera aperture number
2
- Time lapse mode
yes
- Galileo
yes
- SIM card ejector pin
yes
- Vibrating alert
yes
- Front camera flash
no
- Rear camera flash
yes
- Rear camera pixel size
2 µm
- Second rear camera field of view (FOV) angle
120°
- Panorama
yes
- 3D depth rear camera
no
- 3D depth front camera
no
- Wireless charging power
15 W
- Quick start guide
yes
- DCI-P3 coverage
100 %
- Bluetooth Low Energy (BLE)
yes
- Gesture sensor
yes
- Second rear camera focal length
1.2 cm
- Digital Living Network Alliance (DLNA) certified
no
- Motion blur reduction
yes
- Maximum display brightness (Outdoor)
4500 cd/m²
- Macro photography
yes
- Audio zoom
yes
- AI control
yes
- Camera High Dynamic Range (HDR) mode
yes
- Digital zoom
20 x
- Screen to body ratio
94.6 %
- Touch response rate
300 Hz
- LTE Positioning Protocol (LPP)
yes
- Secure User Plane Location (SUPL)
yes
- Slow motion mode
yes
- Front camera pixel size (Quad Pixel technology)
1.28 µm
1.28 µm
3014 min
1000
- Fast charging
yes
- Waterproof up to
1.5 m
- Assisted GPS (A-GPS)
yes
- Voice commands
yes
- LED backlight
yes
- Video call
yes
- Face detection
yes
- Number of microphones
2
- Proximity sensor
yes
- Ambient light sensor
yes
- Screen protector
yes
- Smile detection
yes
- Headset included
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768409 Motorola Edge 70 256 GB Grey EEC A (A - G) 17 cm (6.7 inch) Smartphone
Description
WAS is your advantage?
Introducing the brand new, incredibly thin Motorola Edge 70. It is made of aircraft aluminum with a distinctive finish in Pantone® colors and redefines WAS as an ultra-thin smartphone that can do everything. With three 50 MP lenses, moto ai's power, and Pantone™ Validated colors and skin tones, every shot becomes a success.(1) In addition, a new silicon-carbon battery ensures that you don't run out of power on your adventure tours - without compromising on sleek design. It doesn't just look fancy. It also lasts for particularly long. You can rely on underwater protection and military-standard durability.(2, 3) See everything in incredible detail on the 6.7-inch Super HD display (1220p / 1.5K). What's more, Snapdragon® 7 delivers the performance of the 4. Generation and plenty of storage space. Thus the Motorola edge 70 exceeds all expectations.
This text is machine translated.
Features
- Completely new, unbelievably flat design. Shining through its look and feel thanks to its distinctive finish and Pantone® colors in an ultra-thin frame made of aircraft aluminum
- True-to-life pictures from any lens. The three 50 MP lenses, moto ai performance and Pantone™ Validated colors and skin tones deliver stunning results for every shot.1
- Optimizes every interaction with moto ai. Make your everyday life easier and more intuitive - from the perfect photo to organizing your notifications.1
- Large rechargeable battery in an ultra-slim design. The durable 4,800 mAh silicon carbon battery provides you with energy on your daily adventure tours - without making compromises in the slim profile.22
- Incredibly thin and robust. IP66 and IP68 underwater protection, military-standard durability, scratch-resistant Corning® Gorilla® Glass 7i and more are all relied upon.2, 3
- The brightest display in its category.9 On an immersive 6.7-inch Super HD (1220p / 1.5K) display with 4,500-nits of peak brightness, your entertainment program will come to life.12
- Light Powerhouse. Experience the power of the ultra fluid Snapdragon® 7 of the 4. And get up to 512 GB of storage for your creations.13
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























